Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Adjustable Spanner, 205 mm Overall, 27mm Jaw Capacity, Metal Handle

RS Stock No.: 539-542Brand: BahcoManufacturers Part No.: 8071 IPIMPA: 616103Distrelec Article No.: 18035883
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

27mm

Overall Length

205 mm

Handle Type

Metal

Finish

Black

Material

Alloy Steel

Number of Pieces

50

Distrelec Product Id

18035883

Country of Origin

Spain

Product details

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement

Standards

Standards: IS O 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

Stock information temporarily unavailable.

AED 153.98

AED 153.98 Each (ex VAT)

AED 161.68

AED 161.68 Each (inc. VAT)

Bahco Adjustable Spanner, 205 mm Overall, 27mm Jaw Capacity, Metal Handle

AED 153.98

AED 153.98 Each (ex VAT)

AED 161.68

AED 161.68 Each (inc. VAT)

Bahco Adjustable Spanner, 205 mm Overall, 27mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

27mm

Overall Length

205 mm

Handle Type

Metal

Finish

Black

Material

Alloy Steel

Number of Pieces

50

Distrelec Product Id

18035883

Country of Origin

Spain

Product details

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement

Standards

Standards: IS O 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333