Bahco Adjustable Spanner, 455 mm Overall, 53mm Jaw Capacity, Metal Handle

RS Stock No.: 734-775Brand: BahcoManufacturers Part No.: 8075 IPIMPA: 616107Distrelec Article No.: 30409323
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

53mm

Wrench Type

Adjustable Spanner

Overall Length

455 mm

Handle Type

Metal

Finish

Phosphate

Material

Alloy Steel

Distrelec Product Id

30409323

Country of Origin

Spain

Product details

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement

Standards

Standards: IS O 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

Stock information temporarily unavailable.

AED 774.80

AED 774.80 Each (ex VAT)

AED 813.54

AED 813.54 Each (inc. VAT)

Bahco Adjustable Spanner, 455 mm Overall, 53mm Jaw Capacity, Metal Handle

AED 774.80

AED 774.80 Each (ex VAT)

AED 813.54

AED 813.54 Each (inc. VAT)

Bahco Adjustable Spanner, 455 mm Overall, 53mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

53mm

Wrench Type

Adjustable Spanner

Overall Length

455 mm

Handle Type

Metal

Finish

Phosphate

Material

Alloy Steel

Distrelec Product Id

30409323

Country of Origin

Spain

Product details

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement

Standards

Standards: IS O 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333