Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 8223 Water Pump Pliers, 210 mm Overall, 37,25mm Jaw

RS Stock No.: 418-9315Brand: BahcoManufacturers Part No.: 8223
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Water Pump Pliers

Overall Length

210 mm

Material

Steel

Jaw Length

37,25mm

Jaw Depth

46mm

Model Number

8223

Country of Origin

France

Product details

The Bahco Slip Joint Pliers with Ergo® handle

The Bahco Slip Joint Pliers with Ergo® handle are high quality tools, designed for professionals. Pliers are made from chrome-vanadium steel to provide long life and safe service. The Bahco Slip Joint Pliers feature a push button adjuster system and an outstanding jaw opening and depth. Jaws can be adjusted in 11 different positions.

Features & Benefits
• Flat and pipe grip jaws
• Self-locking jaws grip tightly at three points
• Nickel and chrome-plated, anti-corrosion treated finish
• Thermoplastic surface on tough polypropylene which gives a superior grip
• Ergonomic design for maximum gripping comfort
• ISO 8976; DIN 8976

Stock information temporarily unavailable.

AED 269.45

AED 269.45 Each (ex VAT)

AED 282.92

AED 282.92 Each (inc. VAT)

Bahco 8223 Water Pump Pliers, 210 mm Overall, 37,25mm Jaw

AED 269.45

AED 269.45 Each (ex VAT)

AED 282.92

AED 282.92 Each (inc. VAT)

Bahco 8223 Water Pump Pliers, 210 mm Overall, 37,25mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Plier Type

Water Pump Pliers

Overall Length

210 mm

Material

Steel

Jaw Length

37,25mm

Jaw Depth

46mm

Model Number

8223

Country of Origin

France

Product details

The Bahco Slip Joint Pliers with Ergo® handle

The Bahco Slip Joint Pliers with Ergo® handle are high quality tools, designed for professionals. Pliers are made from chrome-vanadium steel to provide long life and safe service. The Bahco Slip Joint Pliers feature a push button adjuster system and an outstanding jaw opening and depth. Jaws can be adjusted in 11 different positions.

Features & Benefits
• Flat and pipe grip jaws
• Self-locking jaws grip tightly at three points
• Nickel and chrome-plated, anti-corrosion treated finish
• Thermoplastic surface on tough polypropylene which gives a superior grip
• Ergonomic design for maximum gripping comfort
• ISO 8976; DIN 8976