Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square

RS Stock No.: 283-981Brand: BahcoManufacturers Part No.: 8900DM-36
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Bit Socket Set

Drive Size

3/4 in

Imperial or Metric

Imperial

Number of Pieces

1

Socket Head Type

Square

Ratchet Included

No

Country of Origin

Argentina

Stock information temporarily unavailable.

AED 391.28

AED 391.28 Each (ex VAT)

AED 410.84

AED 410.84 Each (inc. VAT)

Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square

AED 391.28

AED 391.28 Each (ex VAT)

AED 410.84

AED 410.84 Each (inc. VAT)

Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Bit Socket Set

Drive Size

3/4 in

Imperial or Metric

Imperial

Number of Pieces

1

Socket Head Type

Square

Ratchet Included

No

Country of Origin

Argentina