Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
32 mm, 36mm
Material
Alloy Steel
Finish
Gunmetal
Overall Length
307 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Double Ended Open Spannner (895M)
Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 895/ ISO 1085
AED 167.74
AED 167.74 Each (ex VAT)
AED 176.13
AED 176.13 Each (inc. VAT)
1
AED 167.74
AED 167.74 Each (ex VAT)
AED 176.13
AED 176.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
32 mm, 36mm
Material
Alloy Steel
Finish
Gunmetal
Overall Length
307 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Double Ended Open Spannner (895M)
Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 895/ ISO 1085
