Bahco 8960-8 3/4 in Square Square Drive Extension Bar, 200 mm Overall

RS Stock No.: 281-9214Brand: BahcoManufacturers Part No.: 8960-8
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Bahco

Drive Size

3/4 in

Type

Square Drive Extension Bar

Drive Type

Square

Overall Length

200 mm

Sub Type

T-Handle

Model

8960-8

Country of Origin

China

Stock information temporarily unavailable.

AED 234.04

AED 234.04 Each (ex VAT)

AED 245.74

AED 245.74 Each (inc. VAT)

Bahco 8960-8 3/4 in Square Square Drive Extension Bar, 200 mm Overall

AED 234.04

AED 234.04 Each (ex VAT)

AED 245.74

AED 245.74 Each (inc. VAT)

Bahco 8960-8 3/4 in Square Square Drive Extension Bar, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

3/4 in

Type

Square Drive Extension Bar

Drive Type

Square

Overall Length

200 mm

Sub Type

T-Handle

Model

8960-8

Country of Origin

China