Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 66 Piece Electronics Tool Kit with Case

RS Stock No.: 356-2422Brand: BahcoManufacturers Part No.: 9850
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Bahco

Set Type

Electronics

Set Contents

Cutters, Hammer, Hex Keys, Knife, Pliers, Saw, Screwdriver, Shears, Soldering, Spanners, Tape Measure, Tweezers, Voltage Tester

Number of Pieces

66

Storage Type

Case

Country of Origin

Sweden

Product details

Bahco Professional Service Engineers Tool Kit

A comprehensive selection of 66 premium quality tools for the discerning mechanical and service engineer.

Features and Benefits
High strength low weight aluminium and laminated construction (L.490 x W.390 x H.120)
Unique modular tool holders, allows tools to be added or arranged to suit your requirements
Adjustable compartments in base, space available for power tools
Separate document holder
Padded comfort handle
Overall Size W x H x D 390 x 120 x 490
Lockable

Kit Contents

Screwdrivers

Slotted Ergo Screwdriver (BE-8040)
0.8 x 4 x 100 mm, 222 mm

Slotted Ergo Screwdriver (BE-8220)
0.5 x 3 x 125 mm, 247 mm

Slotted Ergo Screwdriver (BE-8150)
1 x 5.5 x 100 mm, 100 mm

Slotted Ergo Screwdriver (BE-8155)
1.2 x 6.5 x 125 mm, 247 mm

Pozidriv Ergo Screwdriver (BE-8800)
PZ-0, 182 mm

Pozidriv Ergo Screwdriver (BE-8810)
PZ-1, 197 mm

Pozidriv Ergo Screwdriver (BE-8810)
PZ-2, 222 mm

Precision Screwdrivers

Slotted Precision Screwdriver (1-230-08-2-2)
0.60 x 3.75 x 75, 162 mm

Slotted Precision Screwdriver (700-1.5-50)
0.25 x 1.5 x 50, 137 mm

Slotted Precision Screwdriver (700-2.5-50)
0.40 x 2.5 x 50, 137 mm

Torx Precision Screwdriver (703-6-50)
TX6, 137 mm

Torx Precision Screwdriver (703-8-50)
TX8, 137 mm

Philips Precision Screwdriver (701-0-50)
PH-0, 137 mm

Philips Precision Screwdriver (701-1-75)
PH-1, 162 mm

Pliers, Cutters and Spanners

Angled Supreme Series Oblique Tip Cutters (7291)
Long Jaw Supreme Series Snipe Nose Pliers (7891)
Oval Head Diagonal Cutters (8140)
6"" Adjustable Wrench (8070)
Oval Head Diagonal Cutters (8160)
180 mm Ergo Side Cutting Pliers (2628 G-180)
160 mm Ergo Snipe Nose Pliers (2430 G-160)
160 mm Ergo Combination Pliers (2628 G-180)
10"" Adjustable Wrench (9072 P)
6 Piece Electronic Double Ended Open-End Spanner Set
4 mm to 7 mm

Additional Extras

2M Tape Measure (1162N-1/2)
190 mm General Purpose Shears (2744)
150 mm Junior Hacksaw (268)
250 mm Mini Hacksaw (208)
ESD Safe Desoldering Pump (328000000)
General Purpose Tweezers with Blunt Tips (TL 475-SA)
General Purpose Tweezers (TL 648-SA)
Flexible Pick-up Tool (2509)
25 W Electronic Soldering Iron (326000300)
Tuning and Trimming Tool (5552)
Insulated Voltage Tester (8045LVDE)
305 mm Ball Pein Hammer (479-08)
200 mm Cut 2 Single Hand File (1-100-08-2-2)
200 mm Cut 2 Half Round Single File (1-210-08-2-2)
200 mm Cut 2 Round Single File (1-230-08-2-2)
Double Hex Keys PH-1+2 (2047PR-1-2)
9 Piece Hex Ball-Ended Set (BE-9770)
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
6 Piece 140 mm Needle File Set (2-470-14-2-0)
Contains: Flat, Half round, Round, Hand and Three Square files

Stock information temporarily unavailable.

AED 8,560.02

AED 8,560.02 1 Kit (ex VAT)

AED 8,988.02

AED 8,988.02 1 Kit (inc. VAT)

Bahco 66 Piece Electronics Tool Kit with Case

AED 8,560.02

AED 8,560.02 1 Kit (ex VAT)

AED 8,988.02

AED 8,988.02 1 Kit (inc. VAT)

Bahco 66 Piece Electronics Tool Kit with Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Set Type

Electronics

Set Contents

Cutters, Hammer, Hex Keys, Knife, Pliers, Saw, Screwdriver, Shears, Soldering, Spanners, Tape Measure, Tweezers, Voltage Tester

Number of Pieces

66

Storage Type

Case

Country of Origin

Sweden

Product details

Bahco Professional Service Engineers Tool Kit

A comprehensive selection of 66 premium quality tools for the discerning mechanical and service engineer.

Features and Benefits
High strength low weight aluminium and laminated construction (L.490 x W.390 x H.120)
Unique modular tool holders, allows tools to be added or arranged to suit your requirements
Adjustable compartments in base, space available for power tools
Separate document holder
Padded comfort handle
Overall Size W x H x D 390 x 120 x 490
Lockable

Kit Contents

Screwdrivers

Slotted Ergo Screwdriver (BE-8040)
0.8 x 4 x 100 mm, 222 mm

Slotted Ergo Screwdriver (BE-8220)
0.5 x 3 x 125 mm, 247 mm

Slotted Ergo Screwdriver (BE-8150)
1 x 5.5 x 100 mm, 100 mm

Slotted Ergo Screwdriver (BE-8155)
1.2 x 6.5 x 125 mm, 247 mm

Pozidriv Ergo Screwdriver (BE-8800)
PZ-0, 182 mm

Pozidriv Ergo Screwdriver (BE-8810)
PZ-1, 197 mm

Pozidriv Ergo Screwdriver (BE-8810)
PZ-2, 222 mm

Precision Screwdrivers

Slotted Precision Screwdriver (1-230-08-2-2)
0.60 x 3.75 x 75, 162 mm

Slotted Precision Screwdriver (700-1.5-50)
0.25 x 1.5 x 50, 137 mm

Slotted Precision Screwdriver (700-2.5-50)
0.40 x 2.5 x 50, 137 mm

Torx Precision Screwdriver (703-6-50)
TX6, 137 mm

Torx Precision Screwdriver (703-8-50)
TX8, 137 mm

Philips Precision Screwdriver (701-0-50)
PH-0, 137 mm

Philips Precision Screwdriver (701-1-75)
PH-1, 162 mm

Pliers, Cutters and Spanners

Angled Supreme Series Oblique Tip Cutters (7291)
Long Jaw Supreme Series Snipe Nose Pliers (7891)
Oval Head Diagonal Cutters (8140)
6"" Adjustable Wrench (8070)
Oval Head Diagonal Cutters (8160)
180 mm Ergo Side Cutting Pliers (2628 G-180)
160 mm Ergo Snipe Nose Pliers (2430 G-160)
160 mm Ergo Combination Pliers (2628 G-180)
10"" Adjustable Wrench (9072 P)
6 Piece Electronic Double Ended Open-End Spanner Set
4 mm to 7 mm

Additional Extras

2M Tape Measure (1162N-1/2)
190 mm General Purpose Shears (2744)
150 mm Junior Hacksaw (268)
250 mm Mini Hacksaw (208)
ESD Safe Desoldering Pump (328000000)
General Purpose Tweezers with Blunt Tips (TL 475-SA)
General Purpose Tweezers (TL 648-SA)
Flexible Pick-up Tool (2509)
25 W Electronic Soldering Iron (326000300)
Tuning and Trimming Tool (5552)
Insulated Voltage Tester (8045LVDE)
305 mm Ball Pein Hammer (479-08)
200 mm Cut 2 Single Hand File (1-100-08-2-2)
200 mm Cut 2 Half Round Single File (1-210-08-2-2)
200 mm Cut 2 Round Single File (1-230-08-2-2)
Double Hex Keys PH-1+2 (2047PR-1-2)
9 Piece Hex Ball-Ended Set (BE-9770)
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
6 Piece 140 mm Needle File Set (2-470-14-2-0)
Contains: Flat, Half round, Round, Hand and Three Square files