Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 4-Piece Plier Set, 200 mm Overall

RS Stock No.: 305-7419Brand: BahcoManufacturers Part No.: 9897
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Bahco

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

Number of Pieces

4

Material

Alloy Steel

Non Sparking

No

Overall Length

200 mm

Country of Origin

France

Product details

Ergonomic Plier Set

Set of quality anti-corrosion treated pliers, with bi-material ergonomic handles for maximum comfort.

You may be interested in
Bahco 5-Piece Plier Set, 235 mm Overall
AED 866.231 Set (ex VAT)
RS PRO 4-Piece Plier Set, 250 mm Overall
AED 509.171 Set (ex VAT)
Bahco 4-Piece Plier Set
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 837.54

AED 837.54 1 Set (ex VAT)

AED 879.42

AED 879.42 1 Set (inc. VAT)

Bahco 4-Piece Plier Set, 200 mm Overall

AED 837.54

AED 837.54 1 Set (ex VAT)

AED 879.42

AED 879.42 1 Set (inc. VAT)

Bahco 4-Piece Plier Set, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 5-Piece Plier Set, 235 mm Overall
AED 866.231 Set (ex VAT)
RS PRO 4-Piece Plier Set, 250 mm Overall
AED 509.171 Set (ex VAT)
Bahco 4-Piece Plier Set
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

Number of Pieces

4

Material

Alloy Steel

Non Sparking

No

Overall Length

200 mm

Country of Origin

France

Product details

Ergonomic Plier Set

Set of quality anti-corrosion treated pliers, with bi-material ergonomic handles for maximum comfort.

You may be interested in
Bahco 5-Piece Plier Set, 235 mm Overall
AED 866.231 Set (ex VAT)
RS PRO 4-Piece Plier Set, 250 mm Overall
AED 509.171 Set (ex VAT)
Bahco 4-Piece Plier Set
P.O.A.Each (ex VAT)