Bahco 3/8 in Square Ratchet Screwdriver, 53 mm length Stainless Steel Steel

RS Stock No.: 270-2437Brand: BahcoManufacturers Part No.: 9R-3/8
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Drive Type

Square

Number of Pieces

1

Overall Length

53 mm

Blade Finish

Stainless Steel

Blade Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 393.12

AED 393.12 Each (ex VAT)

AED 412.78

AED 412.78 Each (inc. VAT)

Bahco 3/8 in Square Ratchet Screwdriver, 53 mm length Stainless Steel Steel

AED 393.12

AED 393.12 Each (ex VAT)

AED 412.78

AED 412.78 Each (inc. VAT)

Bahco 3/8 in Square Ratchet Screwdriver, 53 mm length Stainless Steel Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Drive Type

Square

Number of Pieces

1

Overall Length

53 mm

Blade Finish

Stainless Steel

Blade Material

Steel

Country of Origin

China