Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Aluminium Handle Secateurs

RS Stock No.: 324-916Brand: BahcoManufacturers Part No.: AP-5M
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Overall Length

5000 mm

Weight

1.6kg

Country of Origin

France

Stock information temporarily unavailable.

AED 636.51

AED 636.51 Each (ex VAT)

AED 668.34

AED 668.34 Each (inc. VAT)

Bahco Aluminium Handle Secateurs

AED 636.51

AED 636.51 Each (ex VAT)

AED 668.34

AED 668.34 Each (inc. VAT)

Bahco Aluminium Handle Secateurs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Overall Length

5000 mm

Weight

1.6kg

Country of Origin

France