Bahco Torx Screwdriver, T15 Tip, 100 mm Blade, 195 mm Overall

RS Stock No.: 124-6299Brand: BahcoManufacturers Part No.: B194.015.100
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T15

Blade Length

100 mm

Overall Length

195 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Spain

Product details

Bahco TORX® Screwdrivers

Bahco Torx screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

Stock information temporarily unavailable.

AED 48.04

AED 48.04 Each (ex VAT)

AED 50.44

AED 50.44 Each (inc. VAT)

Bahco Torx Screwdriver, T15 Tip, 100 mm Blade, 195 mm Overall

AED 48.04

AED 48.04 Each (ex VAT)

AED 50.44

AED 50.44 Each (inc. VAT)

Bahco Torx Screwdriver, T15 Tip, 100 mm Blade, 195 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T15

Blade Length

100 mm

Overall Length

195 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Spain

Product details

Bahco TORX® Screwdrivers

Bahco Torx screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip