Bahco Phillips Stubby Screwdriver, PH2 Tip, 25 mm Blade, 85 mm Overall

RS Stock No.: 124-6307Brand: BahcoManufacturers Part No.: B195.002.025
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Stubby Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

25 mm

Overall Length

85 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Spain

Product details

Bahco Screwdrivers - Stubby

Bahco stubby Phillips screwdrivers with a chrome plated steel alloy blade for working in confined spaces.

Two component handle with hanging hole
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

You may be interested in
Stock information temporarily unavailable.

AED 43.00

AED 43.00 Each (ex VAT)

AED 45.15

AED 45.15 Each (inc. VAT)

Bahco Phillips Stubby Screwdriver, PH2 Tip, 25 mm Blade, 85 mm Overall

AED 43.00

AED 43.00 Each (ex VAT)

AED 45.15

AED 45.15 Each (inc. VAT)

Bahco Phillips Stubby Screwdriver, PH2 Tip, 25 mm Blade, 85 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Stubby Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

25 mm

Overall Length

85 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Spain

Product details

Bahco Screwdrivers - Stubby

Bahco stubby Phillips screwdrivers with a chrome plated steel alloy blade for working in confined spaces.

Two component handle with hanging hole
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

You may be interested in