Technical Document
Specifications
Brand
BahcoTip Type
Hexagon
Tip Size
8 mm
Blade Length
150 mm
Overall Length
272 mm
Blade Material
Alloy Steel
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
Germany
Product details
Bahco Nut Drivers
Designed using a comprehensive 11-point ergonomic programme
Three-component handle
Rounded shape - no pressure areas on the hand
Soft, high-friction material for optimum torque & comfort
High grade alloy steel blades, chrome plated
Hardened to DIN and ISO standards
AED 143.22
AED 143.22 Each (ex VAT)
AED 150.38
AED 150.38 Each (inc. VAT)
1
AED 143.22
AED 143.22 Each (ex VAT)
AED 150.38
AED 150.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoTip Type
Hexagon
Tip Size
8 mm
Blade Length
150 mm
Overall Length
272 mm
Blade Material
Alloy Steel
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
Germany
Product details
Bahco Nut Drivers
Designed using a comprehensive 11-point ergonomic programme
Three-component handle
Rounded shape - no pressure areas on the hand
Soft, high-friction material for optimum torque & comfort
High grade alloy steel blades, chrome plated
Hardened to DIN and ISO standards