Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bahco Hexagon Nut Driver, 4 mm Tip, 125 mm Blade, 247 mm Overall

RS Stock No.: 327-0886Brand: BahcoManufacturers Part No.: BE-7804
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Bahco

Tip Type

Hexagon

Tip Size

4 mm

Blade Length

125 mm

Overall Length

247 mm

Blade Material

Alloy Steel

Handle Material

Plastic

Blade Finish

Chrome

Country of Origin

Spain

Product details

Bahco Nut Drivers

Designed using a comprehensive 11-point ergonomic programme
Three-component handle
Rounded shape - no pressure areas on the hand
Soft, high-friction material for optimum torque & comfort
High grade alloy steel blades, chrome plated
Hardened to DIN and ISO standards

Stock information temporarily unavailable.

AED 87.40

AED 87.40 Each (ex VAT)

AED 91.77

AED 91.77 Each (inc. VAT)

Bahco Hexagon Nut Driver, 4 mm Tip, 125 mm Blade, 247 mm Overall

AED 87.40

AED 87.40 Each (ex VAT)

AED 91.77

AED 91.77 Each (inc. VAT)

Bahco Hexagon Nut Driver, 4 mm Tip, 125 mm Blade, 247 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Tip Type

Hexagon

Tip Size

4 mm

Blade Length

125 mm

Overall Length

247 mm

Blade Material

Alloy Steel

Handle Material

Plastic

Blade Finish

Chrome

Country of Origin

Spain

Product details

Bahco Nut Drivers

Designed using a comprehensive 11-point ergonomic programme
Three-component handle
Rounded shape - no pressure areas on the hand
Soft, high-friction material for optimum torque & comfort
High grade alloy steel blades, chrome plated
Hardened to DIN and ISO standards