Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bahco Slotted Screwdriver, 2.5 x 0.4 mm Tip, 60 mm Blade, 182 mm Overall

RS Stock No.: 264-8553Brand: BahcoManufacturers Part No.: BE-8010
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2.5 x 0.4 mm

Blade Length

60 mm

Overall Length

182 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Spain

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

Stock information temporarily unavailable.

AED 26.68

AED 26.68 Each (ex VAT)

AED 28.01

AED 28.01 Each (inc. VAT)

Bahco Slotted Screwdriver, 2.5 x 0.4 mm Tip, 60 mm Blade, 182 mm Overall

AED 26.68

AED 26.68 Each (ex VAT)

AED 28.01

AED 28.01 Each (inc. VAT)

Bahco Slotted Screwdriver, 2.5 x 0.4 mm Tip, 60 mm Blade, 182 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2.5 x 0.4 mm

Blade Length

60 mm

Overall Length

182 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Spain

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards