Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
3.5 x 0.6 mm
Blade Length
125 mm
Overall Length
228
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Chrome
Product details
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
AED 40.69
AED 40.69 Each (ex VAT)
AED 42.72
AED 42.72 Each (inc. VAT)
1
AED 40.69
AED 40.69 Each (ex VAT)
AED 42.72
AED 42.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
3.5 x 0.6 mm
Blade Length
125 mm
Overall Length
228
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Chrome
Product details
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards