Bahco Slotted Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 203 Overall

RS Stock No.: 288-7708Brand: BahcoManufacturers Part No.: BE-8230S
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Insulation

VDE

Overall Length

203

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Country of Origin

Spain

Stock information temporarily unavailable.

AED 51.56

AED 51.56 Each (ex VAT)

AED 54.14

AED 54.14 Each (inc. VAT)

Bahco Slotted Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 203 Overall

AED 51.56

AED 51.56 Each (ex VAT)

AED 54.14

AED 54.14 Each (inc. VAT)

Bahco Slotted Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 203 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Insulation

VDE

Overall Length

203

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Country of Origin

Spain