Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, 272 mm Overall

RS Stock No.: 264-8654Brand: BahcoManufacturers Part No.: BE-8255
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

Blade Length

150 mm

Overall Length

272 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

Stock information temporarily unavailable.

AED 80.35

AED 80.35 Each (ex VAT)

AED 84.37

AED 84.37 Each (inc. VAT)

Bahco Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, 272 mm Overall

AED 80.35

AED 80.35 Each (ex VAT)

AED 84.37

AED 84.37 Each (inc. VAT)

Bahco Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, 272 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

Blade Length

150 mm

Overall Length

272 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards