Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Phillips Screwdriver, PH2 Tip, 100 mm Blade, 222 mm Overall

RS Stock No.: 264-8698Brand: BahcoManufacturers Part No.: BE-8620Distrelec Article No.: 30422457
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

100 mm

Overall Length

222 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Distrelec Product Id

30422457

Country of Origin

Spain

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

Stock information temporarily unavailable.

AED 94.86

AED 94.86 Each (ex VAT)

AED 99.60

AED 99.60 Each (inc. VAT)

Bahco Phillips Screwdriver, PH2 Tip, 100 mm Blade, 222 mm Overall

AED 94.86

AED 94.86 Each (ex VAT)

AED 99.60

AED 99.60 Each (inc. VAT)

Bahco Phillips Screwdriver, PH2 Tip, 100 mm Blade, 222 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

100 mm

Overall Length

222 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Distrelec Product Id

30422457

Country of Origin

Spain

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards