Bahco Hexagon Screwdriver, 4 mm Tip, 150 mm Blade, VDE/1000V, 272 Overall

RS Stock No.: 656-6376Brand: BahcoManufacturers Part No.: BE-8704S
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Insulation

VDE

Overall Length

272

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Country of Origin

Spain

Product details

Bahco 1000 V Hex Screw Driver

Ergo range 1000 V insulated screwdriver.

Three-component handle
Combines strong core with good grip
Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily
Optimal length on the handle neck
Fingers are always correctly positioned for quick turning and precision control
Only rounded shapes
No pressure points no matter how you hold or use the screwdriver

Standards

IEC 60900

Stock information temporarily unavailable.

AED 59.12

AED 59.12 Each (ex VAT)

AED 62.08

AED 62.08 Each (inc. VAT)

Bahco Hexagon Screwdriver, 4 mm Tip, 150 mm Blade, VDE/1000V, 272 Overall

AED 59.12

AED 59.12 Each (ex VAT)

AED 62.08

AED 62.08 Each (inc. VAT)

Bahco Hexagon Screwdriver, 4 mm Tip, 150 mm Blade, VDE/1000V, 272 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Insulation

VDE

Overall Length

272

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Country of Origin

Spain

Product details

Bahco 1000 V Hex Screw Driver

Ergo range 1000 V insulated screwdriver.

Three-component handle
Combines strong core with good grip
Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily
Optimal length on the handle neck
Fingers are always correctly positioned for quick turning and precision control
Only rounded shapes
No pressure points no matter how you hold or use the screwdriver

Standards

IEC 60900