Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Torx Screwdriver, T20 Tip, 100 mm Blade, 222 mm Overall

RS Stock No.: 264-2836Brand: BahcoManufacturers Part No.: BE-8920Distrelec Article No.: 18034308
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T20

Blade Length

100 mm

Overall Length

222 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Distrelec Product Id

18034308

Country of Origin

Spain

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

Stock information temporarily unavailable.

AED 59.59

AED 59.59 Each (ex VAT)

AED 62.57

AED 62.57 Each (inc. VAT)

Bahco Torx Screwdriver, T20 Tip, 100 mm Blade, 222 mm Overall

AED 59.59

AED 59.59 Each (ex VAT)

AED 62.57

AED 62.57 Each (inc. VAT)

Bahco Torx Screwdriver, T20 Tip, 100 mm Blade, 222 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T20

Blade Length

100 mm

Overall Length

222 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Distrelec Product Id

18034308

Country of Origin

Spain

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification