Bahco Torx Standard Screwdriver T25 Tip

RS Stock No.: 264-2842Brand: BahcoManufacturers Part No.: BE-8925
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Tip Type

Torx

Tip Size

T25

Screwdriver Type

Standard

Blade Length

125 mm

Overall Length

247 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Country of Origin

Germany

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

Stock information temporarily unavailable.

AED 72.34

AED 72.34 Each (ex VAT)

AED 75.96

AED 75.96 Each (inc. VAT)

Bahco Torx Standard Screwdriver T25 Tip

AED 72.34

AED 72.34 Each (ex VAT)

AED 75.96

AED 75.96 Each (inc. VAT)

Bahco Torx Standard Screwdriver T25 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Tip Type

Torx

Tip Size

T25

Screwdriver Type

Standard

Blade Length

125 mm

Overall Length

247 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Country of Origin

Germany

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification