Technical Document
Specifications
Brand
BahcoProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
13
Hex Key Size
0.05 → 7/32"
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Country of Origin
China
AED 328.28
AED 328.28 Each (ex VAT)
AED 344.69
AED 344.69 Each (inc. VAT)
Bahco 13 piece L Shape Imperial Hex Key Set, 0.05 → 7/32"
1
AED 328.28
AED 328.28 Each (ex VAT)
AED 344.69
AED 344.69 Each (inc. VAT)
Bahco 13 piece L Shape Imperial Hex Key Set, 0.05 → 7/32"
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
13
Hex Key Size
0.05 → 7/32"
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Country of Origin
China
