Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece

RS Stock No.: 442-0521Brand: BahcoManufacturers Part No.: BE-9888S
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Bahco

Screwdriver Set Type

Insulated Screwdriver Set

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Pozidriv; Slotted

Tip Size

Slotted: 0.4; 0.5; 0.8; 1 mm; Pozidriv: PZ0; PZ2; PZ3

VDE/1000V Approved

Yes

Country of Origin

Spain

Product details

Ergo™ 1000 V Live Working Screwdriver Set

A 7 piece Ergo™ insulated screwdriver set from Bahco designed for use with Slotted and Pozidriv head screws. Approved for use on system installations where the voltage does not exceed 1000 V ac or dc.

Features & Benefits

Vanadium steel blades, hardened, and chrome plated
Black oxidised blade tip
3 component ergonomic handle
Coloured cap aids the identification of tip

Standards

Conforms to IEC 60900, DIN EN 60900, VDE 0680 part 2

Stock information temporarily unavailable.

AED 446.98

AED 446.98 Each (ex VAT)

AED 469.33

AED 469.33 Each (inc. VAT)

Bahco Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece

AED 446.98

AED 446.98 Each (ex VAT)

AED 469.33

AED 469.33 Each (inc. VAT)

Bahco Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Set Type

Insulated Screwdriver Set

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Pozidriv; Slotted

Tip Size

Slotted: 0.4; 0.5; 0.8; 1 mm; Pozidriv: PZ0; PZ2; PZ3

VDE/1000V Approved

Yes

Country of Origin

Spain

Product details

Ergo™ 1000 V Live Working Screwdriver Set

A 7 piece Ergo™ insulated screwdriver set from Bahco designed for use with Slotted and Pozidriv head screws. Approved for use on system installations where the voltage does not exceed 1000 V ac or dc.

Features & Benefits

Vanadium steel blades, hardened, and chrome plated
Black oxidised blade tip
3 component ergonomic handle
Coloured cap aids the identification of tip

Standards

Conforms to IEC 60900, DIN EN 60900, VDE 0680 part 2