Bahco Phillips Stubby Screwdriver, PH1 Tip, 25 mm Blade, 83 mm Overall

RS Stock No.: 385-1817Brand: BahcoManufacturers Part No.: BE8601
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Stubby Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

25 mm

Overall Length

83 mm

Handle Material

Bi-material

Blade Material

Vanadium Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

You may be interested in
Stock information temporarily unavailable.

AED 51.87

AED 51.87 Each (ex VAT)

AED 54.46

AED 54.46 Each (inc. VAT)

Bahco Phillips Stubby Screwdriver, PH1 Tip, 25 mm Blade, 83 mm Overall

AED 51.87

AED 51.87 Each (ex VAT)

AED 54.46

AED 54.46 Each (inc. VAT)

Bahco Phillips Stubby Screwdriver, PH1 Tip, 25 mm Blade, 83 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Stubby Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

25 mm

Overall Length

83 mm

Handle Material

Bi-material

Blade Material

Vanadium Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

You may be interested in