Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Inspection Creeper, 1020 x 590 x 120mm, 136kg Load

RS Stock No.: 164-358Brand: BahcoManufacturers Part No.: BLE301
brand-logo
View all in Platform Trolleys

Technical Document

Specifications

Brand

Bahco

Load Capacity

136kg

Number of Platforms

1

Dimensions

1020 x 590 x 120mm

Country of Origin

China

Stock information temporarily unavailable.

AED 927.62

AED 927.62 Each (ex VAT)

AED 974.00

AED 974.00 Each (inc. VAT)

Bahco Inspection Creeper, 1020 x 590 x 120mm, 136kg Load

AED 927.62

AED 927.62 Each (ex VAT)

AED 974.00

AED 974.00 Each (inc. VAT)

Bahco Inspection Creeper, 1020 x 590 x 120mm, 136kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Load Capacity

136kg

Number of Platforms

1

Dimensions

1020 x 590 x 120mm

Country of Origin

China