Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco BP820 3/8 in Air Ratchet, 270rpm, 67Nm

RS Stock No.: 763-0787Brand: BahcoManufacturers Part No.: BP820
brand-logo

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Air Tool Type

Air Ratchet

Maximum Torque

67Nm

Average Air Consumption

120L/min

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

270rpm

Model Number

BP820

Length

256mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco Air Ratchet Wrench

Bahco Air Ratchet is a tool designed for professionals. It is manufactured with a quality in mind and made from high performance materials to ensure long life and safe service. The Air Wrench is fitted with speed control system for accurate operation and the rubber grip for comfortable use.

Features & Benefits
• Speed control for accurate operation
• Hexagonal rubber sleeve
• Air exhaust control system
• Swivel connection
• Connection size: 10mm
• Length: 256mm
• Torque: 0 → 67Nm
• Weight: 1.2kg

You may be interested in
Stock information temporarily unavailable.

AED 1,456.78

AED 1,456.78 Each (ex VAT)

AED 1,529.62

AED 1,529.62 Each (inc. VAT)

Bahco BP820 3/8 in Air Ratchet, 270rpm, 67Nm

AED 1,456.78

AED 1,456.78 Each (ex VAT)

AED 1,529.62

AED 1,529.62 Each (inc. VAT)

Bahco BP820 3/8 in Air Ratchet, 270rpm, 67Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Air Tool Type

Air Ratchet

Maximum Torque

67Nm

Average Air Consumption

120L/min

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

270rpm

Model Number

BP820

Length

256mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco Air Ratchet Wrench

Bahco Air Ratchet is a tool designed for professionals. It is manufactured with a quality in mind and made from high performance materials to ensure long life and safe service. The Air Wrench is fitted with speed control system for accurate operation and the rubber grip for comfortable use.

Features & Benefits
• Speed control for accurate operation
• Hexagonal rubber sleeve
• Air exhaust control system
• Swivel connection
• Connection size: 10mm
• Length: 256mm
• Torque: 0 → 67Nm
• Weight: 1.2kg

You may be interested in