Bahco 12 in, 300mm Combination Square, Stainless Steel

RS Stock No.: 667-2452Brand: BahcoManufacturers Part No.: CS300Distrelec Article No.: 30409334
brand-logo
View all in Combination Squares

Technical Document

Specifications

Brand

Bahco

Rule Length

12 in, 300mm

Rule Material

Stainless Steel

Scribe

Yes

Country of Origin

China

Product details

Bahco Combination Square

Bahco Combination Square is diecast body with an integrated brass scribe and impact resistant. Easy to use combination square with both metric and imperial markings.

Features and Benefits
Adjustable depth for repetition marking and scribing
Precision machined body for greater accuracy
Diecast zinc with a stainless steel blade for durability
Black precision etchings for accurate measurements
For marking 45° and 90°

You may be interested in
Stock information temporarily unavailable.

AED 126.58

AED 126.58 Each (ex VAT)

AED 132.91

AED 132.91 Each (inc. VAT)

Bahco 12 in, 300mm Combination Square, Stainless Steel

AED 126.58

AED 126.58 Each (ex VAT)

AED 132.91

AED 132.91 Each (inc. VAT)

Bahco 12 in, 300mm Combination Square, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Rule Length

12 in, 300mm

Rule Material

Stainless Steel

Scribe

Yes

Country of Origin

China

Product details

Bahco Combination Square

Bahco Combination Square is diecast body with an integrated brass scribe and impact resistant. Easy to use combination square with both metric and imperial markings.

Features and Benefits
Adjustable depth for repetition marking and scribing
Precision machined body for greater accuracy
Diecast zinc with a stainless steel blade for durability
Black precision etchings for accurate measurements
For marking 45° and 90°

You may be interested in