Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm

RS Stock No.: 329-753Brand: BahcoManufacturers Part No.: FF2B03
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

35 x 270 x 505mm

Weight

2.7kg

Width

270mm

Length

505mm

Height

35mm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 9,270.03

AED 9,270.03 Each (ex VAT)

AED 9,733.53

AED 9,733.53 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm

AED 9,270.03

AED 9,270.03 Each (ex VAT)

AED 9,733.53

AED 9,733.53 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

35 x 270 x 505mm

Weight

2.7kg

Width

270mm

Length

505mm

Height

35mm

Country of Origin

Spain