Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Tool Tray, inner Dimensions 35 x 122 x 355mm, W 122mm, L 355mm, H 35mm

RS Stock No.: 329-754Brand: BahcoManufacturers Part No.: FF2B06
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

35 x 122 x 355mm

Weight

1.1kg

Width

122mm

Length

355mm

Height

35mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,204.04

AED 1,204.04 Each (ex VAT)

AED 1,264.24

AED 1,264.24 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 35 x 122 x 355mm, W 122mm, L 355mm, H 35mm

AED 1,204.04

AED 1,204.04 Each (ex VAT)

AED 1,264.24

AED 1,264.24 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 35 x 122 x 355mm, W 122mm, L 355mm, H 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

35 x 122 x 355mm

Weight

1.1kg

Width

122mm

Length

355mm

Height

35mm

Country of Origin

Germany