Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Tool Tray, inner Dimensions 44 x 270 x 505mm, W 270mm, L 505mm, H 44mm

RS Stock No.: 329-757Brand: BahcoManufacturers Part No.: FF2B12
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

44 x 270 x 505mm

Weight

4.4kg

Width

270mm

Length

505mm

Height

44mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 12,593.65

AED 12,593.65 Each (ex VAT)

AED 13,223.33

AED 13,223.33 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 44 x 270 x 505mm, W 270mm, L 505mm, H 44mm

AED 12,593.65

AED 12,593.65 Each (ex VAT)

AED 13,223.33

AED 13,223.33 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 44 x 270 x 505mm, W 270mm, L 505mm, H 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

44 x 270 x 505mm

Weight

4.4kg

Width

270mm

Length

505mm

Height

44mm

Country of Origin

Taiwan, Province Of China