Technical Document
Specifications
Brand
BahcoDimensions
35 x 270 x 505mm
Weight
1.6kg
Width
270mm
Length
505mm
Height
35mm
Country of Origin
Spain
Stock information temporarily unavailable.
AED 3,789.27
AED 3,789.27 Each (ex VAT)
AED 3,978.73
AED 3,978.73 Each (inc. VAT)
Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm
1
AED 3,789.27
AED 3,789.27 Each (ex VAT)
AED 3,978.73
AED 3,978.73 Each (inc. VAT)
Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoDimensions
35 x 270 x 505mm
Weight
1.6kg
Width
270mm
Length
505mm
Height
35mm
Country of Origin
Spain