Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hexagon Nut Screwdriver, 4 mm Tip, 125 mm Blade, 247 mm Overall

RS Stock No.: 264-2965Brand: BahcoManufacturers Part No.:
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Tip Type

Hexagon Nut

Tip Size

4 mm

Screwdriver Type

Ergonomic

Blade Length

125 mm

Overall Length

247 mm

Blade Material

Alloy Steel

Handle Material

Bi-material

Blade Finish

Chrome

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hexagon Nut Screwdriver, 4 mm Tip, 125 mm Blade, 247 mm Overall

P.O.A.

Hexagon Nut Screwdriver, 4 mm Tip, 125 mm Blade, 247 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Tip Type

Hexagon Nut

Tip Size

4 mm

Screwdriver Type

Ergonomic

Blade Length

125 mm

Overall Length

247 mm

Blade Material

Alloy Steel

Handle Material

Bi-material

Blade Finish

Chrome

You may be interested in