Technical Document
Specifications
Brand
BahcoKnife Type
Folding knife
Blade Material
Steel
Features
Comfortable, Extremely Thin Stainless Steel Handle, Folding Blade For Safer Transportation
Tool Type
Knife
Handle Material
Steel
Closed Length
100mm
Overall Length
175 mm
Blade Type
Standard
Series
K-AP
Weight
90g
Country of Origin
China
AED 143.80
AED 143.80 1 Box of 10 (ex VAT)
AED 150.99
AED 150.99 1 Box of 10 (inc. VAT)
1
AED 143.80
AED 143.80 1 Box of 10 (ex VAT)
AED 150.99
AED 150.99 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoKnife Type
Folding knife
Blade Material
Steel
Features
Comfortable, Extremely Thin Stainless Steel Handle, Folding Blade For Safer Transportation
Tool Type
Knife
Handle Material
Steel
Closed Length
100mm
Overall Length
175 mm
Blade Type
Standard
Series
K-AP
Weight
90g
Country of Origin
China