Technical Document
Specifications
Brand
BahcoSocket Size
32mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
3/4 in
Number of Pieces
1
Finish
Blackened
Material
Alloy Steel
Overall Length
57 mm
Drive Type
Square
Country of Origin
Spain
Product details
Bahco in Impact Sockets (K8901)
in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Standards
DIN 3129, ISO 2725
Individual Sockets
AED 207.44
AED 207.44 Each (ex VAT)
AED 217.81
AED 217.81 Each (inc. VAT)
1
AED 207.44
AED 207.44 Each (ex VAT)
AED 217.81
AED 217.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Size
32mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
3/4 in
Number of Pieces
1
Finish
Blackened
Material
Alloy Steel
Overall Length
57 mm
Drive Type
Square
Country of Origin
Spain
Product details
Bahco in Impact Sockets (K8901)
in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Standards
DIN 3129, ISO 2725