Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 2-5/8in, 1-1/2 in Drive Impact Socket, 110 mm length

RS Stock No.: 164-374Brand: BahcoManufacturers Part No.: K9801Z-2.5/8
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

2-5/8in

Drive Size

1-1/2 in

Overall Length

110 mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,004.61

AED 1,004.61 Each (ex VAT)

AED 1,054.84

AED 1,054.84 Each (inc. VAT)

Bahco 2-5/8in, 1-1/2 in Drive Impact Socket, 110 mm length

AED 1,004.61

AED 1,004.61 Each (ex VAT)

AED 1,054.84

AED 1,054.84 Each (inc. VAT)

Bahco 2-5/8in, 1-1/2 in Drive Impact Socket, 110 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

2-5/8in

Drive Size

1-1/2 in

Overall Length

110 mm

Country of Origin

United States