Bahco LTS 100m Tape Measure, Metric

RS Stock No.: 898-7545Brand: BahcoManufacturers Part No.: LTS-100
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Bahco

Length

100m

Blade Width

16 mm

Imperial or Metric

Metric

Series

LTS

Country of Origin

China

You may be interested in
Lufkin FT50CM 50m Tape Measure, Metric
AED 337.42Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco LTS 100m Tape Measure, Metric

P.O.A.

Bahco LTS 100m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lufkin FT50CM 50m Tape Measure, Metric
AED 337.42Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Length

100m

Blade Width

16 mm

Imperial or Metric

Metric

Series

LTS

Country of Origin

China

You may be interested in
Lufkin FT50CM 50m Tape Measure, Metric
AED 337.42Each (ex VAT)