Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 250 mm Right Shears for Cold Rolled Steel, Stainless Steel

RS Stock No.: 876-6543Brand: BahcoManufacturers Part No.: MA411
brand-logo
View all in Tin Snips

Technical Document

Specifications

Brand

Bahco

Type of Cut

Right

Overall Length

250 mm

Cutting Capacity

0.7 Stainless Steel, 1.2 Cold Rolled Steel

Material Cut

Cold Rolled Steel, Stainless Steel

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 250 mm Right Shears for Cold Rolled Steel, Stainless Steel

P.O.A.

Bahco 250 mm Right Shears for Cold Rolled Steel, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Type of Cut

Right

Overall Length

250 mm

Cutting Capacity

0.7 Stainless Steel, 1.2 Cold Rolled Steel

Material Cut

Cold Rolled Steel, Stainless Steel

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China

You may be interested in