Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 3m Tape Measure, Metric

RS Stock No.: 263-3655Brand: BahcoManufacturers Part No.: MT-TS-3
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Bahco

Length

3m

Blade Width

13 mm

Imperial or Metric

Metric

Open Case

No

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Bahco 3m Tape Measure, Metric

Calibration type

P.O.A.

Bahco 3m Tape Measure, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Length

3m

Blade Width

13 mm

Imperial or Metric

Metric

Open Case

No

Country of Origin

Korea, Republic Of