Bahco NS242-16 1/2 in Socket Wrench, 245 mm Overall

RS Stock No.: 164-473Brand: BahcoManufacturers Part No.: NS242-16
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Overall Length

245 mm

Model

NS242-16

Country of Origin

China

Stock information temporarily unavailable.

AED 1,788.15

AED 1,788.15 Each (ex VAT)

AED 1,877.56

AED 1,877.56 Each (inc. VAT)

Bahco NS242-16 1/2 in Socket Wrench, 245 mm Overall

AED 1,788.15

AED 1,788.15 Each (ex VAT)

AED 1,877.56

AED 1,877.56 Each (inc. VAT)

Bahco NS242-16 1/2 in Socket Wrench, 245 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Overall Length

245 mm

Model

NS242-16

Country of Origin

China