Bahco Aluminium Bronze Wedge , Non Sparking

RS Stock No.: 124-8323Brand: BahcoManufacturers Part No.: NS600-150-50
brand-logo
View all in Wedges

Technical Document

Specifications

Brand

Bahco

Non Sparking

Yes

Material

Aluminium Bronze

Height

13.0mm

Weight

400g

Length

150mm

Country of Origin

China

Product details

Bahco Non-sparking Wedges

Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.

Feature and Benefits

Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged

Wedges

Stock information temporarily unavailable.

AED 276.68

AED 276.68 Each (ex VAT)

AED 290.51

AED 290.51 Each (inc. VAT)

Bahco Aluminium Bronze Wedge , Non Sparking

AED 276.68

AED 276.68 Each (ex VAT)

AED 290.51

AED 290.51 Each (inc. VAT)

Bahco Aluminium Bronze Wedge , Non Sparking
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Non Sparking

Yes

Material

Aluminium Bronze

Height

13.0mm

Weight

400g

Length

150mm

Country of Origin

China

Product details

Bahco Non-sparking Wedges

Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.

Feature and Benefits

Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged

Wedges