Technical Document
Specifications
Brand
BahcoNon Sparking
Yes
Material
Aluminium Bronze
Height
30.0mm
Weight
710g
Length
200mm
Country of Origin
China
Product details
Bahco Non-sparking Wedges
Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.
Feature and Benefits
Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged
Wedges
AED 426.20
AED 426.20 Each (ex VAT)
AED 447.51
AED 447.51 Each (inc. VAT)
1
AED 426.20
AED 426.20 Each (ex VAT)
AED 447.51
AED 447.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoNon Sparking
Yes
Material
Aluminium Bronze
Height
30.0mm
Weight
710g
Length
200mm
Country of Origin
China
Product details
Bahco Non-sparking Wedges
Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.
Feature and Benefits
Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged