Technical Document
Specifications
Brand
BahcoBlade Width
24 mm
Blade Material
Beryllium Copper
Number of Pieces
1
Chisel Type
Flat
Length
250mm
Country of Origin
China
Stock information temporarily unavailable.
AED 1,029.59
AED 1,029.59 Each (ex VAT)
AED 1,081.07
AED 1,081.07 Each (inc. VAT)
Bahco Beryllium Copper Flat Chisel, 250mm Length, 24 mm Blade Width
1
AED 1,029.59
AED 1,029.59 Each (ex VAT)
AED 1,081.07
AED 1,081.07 Each (inc. VAT)
Bahco Beryllium Copper Flat Chisel, 250mm Length, 24 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Width
24 mm
Blade Material
Beryllium Copper
Number of Pieces
1
Chisel Type
Flat
Length
250mm
Country of Origin
China