Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bahco Aluminium Handle Secateurs, 30mm maximum cutting capacity

RS Stock No.: 324-639Brand: BahcoManufacturers Part No.: P114-SL-50
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

30mm

Overall Length

500 mm

Weight

682g

Country of Origin

France

Stock information temporarily unavailable.

AED 468.96

AED 468.96 1 Box of 2 (ex VAT)

AED 492.41

AED 492.41 1 Box of 2 (inc. VAT)

Bahco Aluminium Handle Secateurs, 30mm maximum cutting capacity

AED 468.96

AED 468.96 1 Box of 2 (ex VAT)

AED 492.41

AED 492.41 1 Box of 2 (inc. VAT)

Bahco Aluminium Handle Secateurs, 30mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

30mm

Overall Length

500 mm

Weight

682g

Country of Origin

France