Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity

RS Stock No.: 324-871Brand: BahcoManufacturers Part No.: P160-SL-75
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

45mm

Overall Length

750 mm

Weight

1.1kg

Country of Origin

France

Stock information temporarily unavailable.

AED 648.90

AED 648.90 Each (ex VAT)

AED 681.34

AED 681.34 Each (inc. VAT)

Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity

AED 648.90

AED 648.90 Each (ex VAT)

AED 681.34

AED 681.34 Each (inc. VAT)

Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

45mm

Overall Length

750 mm

Weight

1.1kg

Country of Origin

France