Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bahco Polypropylene Tool Box, 440 x 250 x 330mm

RS Stock No.: 763-0850Brand: BahcoManufacturers Part No.: PTB303440
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Bahco

Material

Polypropylene

Box Type

Carry

Length

440mm

Width

250mm

Height

330mm

Dimensions

440 x 250 x 330mm

Lock Type

Padlock

Colour

Black; Orange

Weight

3kg

Stock information temporarily unavailable.

P.O.A.

Bahco Polypropylene Tool Box, 440 x 250 x 330mm

P.O.A.

Bahco Polypropylene Tool Box, 440 x 250 x 330mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Material

Polypropylene

Box Type

Carry

Length

440mm

Width

250mm

Height

330mm

Dimensions

440 x 250 x 330mm

Lock Type

Padlock

Colour

Black; Orange

Weight

3kg