Technical Document
Specifications
Brand
BahcoSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial
Number of Pieces
23
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
3/8 → 1.1/4"
Socket Size
3/8 → 1.1/4""
Material
Alloy Steel
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Country of Origin
China
Product details
Bahco 23 Pieces 1/2in Socket & Tool Set
Bahco professional socket set that is comprehensive, portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.
The reversible ratchet wrench has a slim head with 6° for easy access and a quick release mechanism.
The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.
Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high density Polythene (HDPE)
Contents
15 pieces 1/2in hex sockets:
AF 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1, 1.1/16, 1.1/8, 1.3/16, 1.1/4in
1 piece 1/2in ratchet quick release, 60 teeth/6° action angle
2 pieces 1/2in extension bar 5in and 10in
1 piece 1/2in universal joint
1 piece 1/2in T-adapter
1 piece 1/2in breaker bar with 2-component handle, 10in
2 pieces 1/2in spark plug sockets hex: 5/8in (16 mm), 13/16in (21 mm)
1 piece removable three section plastic box with lid
Standards
ISO 1174, DIN 3120
AED 1,367.63
AED 1,367.63 Each (ex VAT)
AED 1,436.01
AED 1,436.01 Each (inc. VAT)
1
AED 1,367.63
AED 1,367.63 Each (ex VAT)
AED 1,436.01
AED 1,436.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial
Number of Pieces
23
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
3/8 → 1.1/4"
Socket Size
3/8 → 1.1/4""
Material
Alloy Steel
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Country of Origin
China
Product details
Bahco 23 Pieces 1/2in Socket & Tool Set
Bahco professional socket set that is comprehensive, portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.
The reversible ratchet wrench has a slim head with 6° for easy access and a quick release mechanism.
The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.
Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high density Polythene (HDPE)
Contents
15 pieces 1/2in hex sockets:
AF 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1, 1.1/16, 1.1/8, 1.3/16, 1.1/4in
1 piece 1/2in ratchet quick release, 60 teeth/6° action angle
2 pieces 1/2in extension bar 5in and 10in
1 piece 1/2in universal joint
1 piece 1/2in T-adapter
1 piece 1/2in breaker bar with 2-component handle, 10in
2 pieces 1/2in spark plug sockets hex: 5/8in (16 mm), 13/16in (21 mm)
1 piece removable three section plastic box with lid
Standards
ISO 1174, DIN 3120