Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 27-Piece 1/2 in

RS Stock No.: 519-882Brand: BahcoManufacturers Part No.: SBS80/27/MO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Number of Pieces

27

Set Contents

Hexagon Socket: 1/2 in Drive Size: 10; 11; 12; 13; 15; 16; 17; 19; 22; 24; 27; 30 mm; Socket Driver: 1/4 in Drive Phillips: PH2; PH3; Slotted Socket Driver: 8; 10 mm; Hexagon Socket Driver: 5; 6; 7; 8; 10; 12; 14 mm; Extension bar 1/2 in Drive Size: 125 mm; Universal Joint: 1/2 in; Sliding T-Handle: 1/2 in; Reversible Ratchet: 1/2 in

Drive Type

Hexagon

You may be interested in
Stanley 29-Piece 1/2 in
AED 723.021 Set (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco 27-Piece 1/2 in

P.O.A.

Bahco 27-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 29-Piece 1/2 in
AED 723.021 Set (ex VAT)

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Number of Pieces

27

Set Contents

Hexagon Socket: 1/2 in Drive Size: 10; 11; 12; 13; 15; 16; 17; 19; 22; 24; 27; 30 mm; Socket Driver: 1/4 in Drive Phillips: PH2; PH3; Slotted Socket Driver: 8; 10 mm; Hexagon Socket Driver: 5; 6; 7; 8; 10; 12; 14 mm; Extension bar 1/2 in Drive Size: 125 mm; Universal Joint: 1/2 in; Sliding T-Handle: 1/2 in; Reversible Ratchet: 1/2 in

Drive Type

Hexagon

You may be interested in
Stanley 29-Piece 1/2 in
AED 723.021 Set (ex VAT)