Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

25-Piece 1/4 in

RS Stock No.: 256-846Brand: BahcoManufacturers Part No.: SBSL25
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Number of Pieces

25

Finish

Matt

Material

Alloy Steel

Set Contents

1/4 in Drive Hexagon Socket: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; 1/4 in Drive Ratchet: 125 mm; 1/4 in Drive Phillips Bit: PH2 (x2); Hex Bit: 5; 6 mm; Torx: T10; T15; T20; T25; T30; T40; Bit Holder 1/4 in with locking spring; 1/4 in Female Square; 100 mm Wobblers Extension Bar

Drive Type

Square

Stock information temporarily unavailable.

P.O.A.

25-Piece 1/4 in

P.O.A.

25-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Number of Pieces

25

Finish

Matt

Material

Alloy Steel

Set Contents

1/4 in Drive Hexagon Socket: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; 1/4 in Drive Ratchet: 125 mm; 1/4 in Drive Phillips Bit: PH2 (x2); Hex Bit: 5; 6 mm; Torx: T10; T15; T20; T25; T30; T40; Bit Holder 1/4 in with locking spring; 1/4 in Female Square; 100 mm Wobblers Extension Bar

Drive Type

Square