Bahco 17-Piece Metric 3/4 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 254-282Brand: BahcoManufacturers Part No.: SLX 17
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

3/4 in

Imperial or Metric

Metric

Number of Pieces

17

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

22 → 50mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

Bahco Compact 3/4 in Socket Set

3/4 in drive metric socket set containing 17 pieces

Features and Benefits
Compact 3/4 in Socket set with the most popular sizes of sockets
Quick socket release button on ratchet
High performance alloy steel
High density polythene case

Contents:
12 pieces 3/4” hex sockets: 22, 24, 27, 30, 32, 33, 34, 36, 38, 41, 46, 50 mm
1 piece 3/4" ratchet head 24 teeth/15° action angle
1 piece telescopic handle 500 to 815 mm
1 piece 3/4" sliding T-bar head
1 piece 3/4" extension bar 200 mm
1 piece 3/4" extension bar 400 mm

Standards

ISO 1174, DIN 3120

You may be interested in
Britool 15-Piece 3/4 in
P.O.A.1 Set (ex VAT)
Britool 15-Piece 3/4 in
P.O.A.1 Set (ex VAT)
Bahco 3/4 in Ratchet
AED 776.50Each (ex VAT)
Stock information temporarily unavailable.

AED 3,033.08

AED 3,033.08 Each (ex VAT)

AED 3,184.73

AED 3,184.73 Each (inc. VAT)

Bahco 17-Piece Metric 3/4 in Standard Socket Set with Ratchet, 6 point

AED 3,033.08

AED 3,033.08 Each (ex VAT)

AED 3,184.73

AED 3,184.73 Each (inc. VAT)

Bahco 17-Piece Metric 3/4 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Britool 15-Piece 3/4 in
P.O.A.1 Set (ex VAT)
Britool 15-Piece 3/4 in
P.O.A.1 Set (ex VAT)
Bahco 3/4 in Ratchet
AED 776.50Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

3/4 in

Imperial or Metric

Metric

Number of Pieces

17

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

22 → 50mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

Bahco Compact 3/4 in Socket Set

3/4 in drive metric socket set containing 17 pieces

Features and Benefits
Compact 3/4 in Socket set with the most popular sizes of sockets
Quick socket release button on ratchet
High performance alloy steel
High density polythene case

Contents:
12 pieces 3/4” hex sockets: 22, 24, 27, 30, 32, 33, 34, 36, 38, 41, 46, 50 mm
1 piece 3/4" ratchet head 24 teeth/15° action angle
1 piece telescopic handle 500 to 815 mm
1 piece 3/4" sliding T-bar head
1 piece 3/4" extension bar 200 mm
1 piece 3/4" extension bar 400 mm

Standards

ISO 1174, DIN 3120

You may be interested in
Britool 15-Piece 3/4 in
P.O.A.1 Set (ex VAT)
Britool 15-Piece 3/4 in
P.O.A.1 Set (ex VAT)
Bahco 3/4 in Ratchet
AED 776.50Each (ex VAT)